
TS5A2066YZPR | |
|---|---|
DigiKey Part Number | 296-21181-2-ND - Tape & Reel (TR) 296-21181-1-ND - Cut Tape (CT) 296-21181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A2066YZPR |
Description | IC SWITCH SPST-NOX2 10OHM 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2066YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.8ns, 3.6ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 8,41500 Kč | 84,15 Kč |
| 25 | 7,53200 Kč | 188,30 Kč |
| 100 | 6,55940 Kč | 655,94 Kč |
| 250 | 6,09820 Kč | 1 524,55 Kč |
| 500 | 5,81906 Kč | 2 909,53 Kč |
| 1 000 | 5,58994 Kč | 5 589,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30651 Kč | 15 919,53 Kč |
| 6 000 | 5,16785 Kč | 31 007,10 Kč |
| 9 000 | 5,09840 Kč | 45 885,60 Kč |
| 15 000 | 5,02146 Kč | 75 321,90 Kč |
| 21 000 | 4,97650 Kč | 104 506,50 Kč |
| 30 000 | 4,93326 Kč | 147 997,80 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |











