
NX3DV221TKX | |
|---|---|
DigiKey Part Number | 568-10368-2-ND - Tape & Reel (TR) 568-10368-1-ND - Cut Tape (CT) 568-10368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV221TKX |
Description | IC USB 2.0 SWITCH HS 10HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV221TKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 25 | 8,71480 Kč | 217,87 Kč |
| 100 | 7,60960 Kč | 760,96 Kč |
| 250 | 7,08460 Kč | 1 771,15 Kč |
| 500 | 6,76800 Kč | 3 384,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,39800 Kč | 8 957,20 Kč |
| 2 800 | 6,20276 Kč | 17 367,73 Kč |
| 4 200 | 6,10495 Kč | 25 640,79 Kč |
| 7 000 | 5,99666 Kč | 41 976,62 Kč |
| 9 800 | 5,93335 Kč | 58 146,83 Kč |
| 14 000 | 5,87245 Kč | 82 214,30 Kč |
| 35 000 | 5,74136 Kč | 200 947,60 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |



