


NT3H2111W0FTTJ | |
|---|---|
DigiKey Part Number | 568-12902-2-ND - Tape & Reel (TR) 568-12902-1-ND - Cut Tape (CT) 568-12902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H2111W0FTTJ |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NT3H2111W0FTTJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,80800 Kč | 198,08 Kč |
| 25 | 18,69240 Kč | 467,31 Kč |
| 100 | 17,13470 Kč | 1 713,47 Kč |
| 250 | 16,20008 Kč | 4 050,02 Kč |
| 500 | 15,53954 Kč | 7 769,77 Kč |
| 1 000 | 14,91645 Kč | 14 916,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,14678 Kč | 35 366,95 Kč |
| 5 000 | 13,60327 Kč | 68 016,35 Kč |
| 7 500 | 13,29989 Kč | 99 749,18 Kč |
| 12 500 | 12,93255 Kč | 161 656,88 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |











