RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
NTAG I2C Plus Explorer Board

NT3H2111W0FT1X

DigiKey Part Number
568-12904-2-ND - Tape & Reel (TR)
568-12904-1-ND - Cut Tape (CT)
568-12904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT3H2111W0FT1X
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
NXP USA Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
13.56MHz
Supplier Device Package
8-SO
Standards
ISO 14443
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1021,58500 Kč215,85 Kč
2520,36320 Kč509,08 Kč
10018,66980 Kč1 866,98 Kč
25017,65292 Kč4 413,23 Kč
50016,93258 Kč8 466,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,25373 Kč16 253,73 Kč
2 00015,61337 Kč31 226,74 Kč
3 00015,25587 Kč45 767,61 Kč
5 00014,82284 Kč74 114,20 Kč
7 00014,54775 Kč101 834,25 Kč
10 00014,26470 Kč142 647,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč