


NT3H2111W0FTTJ | |
|---|---|
DigiKey Part Number | 568-12902-2-ND - Tape & Reel (TR) 568-12902-1-ND - Cut Tape (CT) 568-12902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H2111W0FTTJ |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NT3H2111W0FTTJ Models |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 14443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,60600 Kč | 216,06 Kč |
| 25 | 20,36320 Kč | 509,08 Kč |
| 100 | 18,67400 Kč | 1 867,40 Kč |
| 250 | 17,65544 Kč | 4 413,86 Kč |
| 500 | 16,93550 Kč | 8 467,75 Kč |
| 1 000 | 16,25645 Kč | 16 256,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,41764 Kč | 38 544,10 Kč |
| 5 000 | 14,82530 Kč | 74 126,50 Kč |
| 7 500 | 14,49477 Kč | 108 710,78 Kč |
| 12 500 | 14,09431 Kč | 176 178,88 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |






