


NT3H2111W0FHKH | |
|---|---|
DigiKey Part Number | 568-12900-2-ND - Tape & Reel (TR) 568-12900-1-ND - Cut Tape (CT) 568-12900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H2111W0FHKH |
Description | IC RFID TRANSP 13.56MHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NT3H2111W0FHKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 20,50240 Kč | 512,56 Kč |
| 100 | 18,79740 Kč | 1 879,74 Kč |
| 250 | 17,77356 Kč | 4 443,39 Kč |
| 500 | 17,04828 Kč | 8 524,14 Kč |
| 1 000 | 16,36479 Kč | 16 364,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,11226 Kč | 60 449,04 Kč |
| 8 000 | 14,53944 Kč | 116 315,52 Kč |
| 12 000 | 14,21983 Kč | 170 637,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






