
MX95MBDES10001 | |
|---|---|
DigiKey Part Number | 568-MX95MBDES10001-ND |
Manufacturer | |
Manufacturer Product Number | MX95MBDES10001 |
Description | OX03C10 SERIALIZER/DESERIALIZER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OX03C10 Camera, Deserializer, Serializer Multiple Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Multiple | |
Function | Camera, Deserializer, Serializer | |
Utilized IC / Part | OX03C10 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 2 Megapixel | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 521,05000 Kč | 12 521,05 Kč |
| Unit Price without VAT: | 12 521,05000 Kč |
|---|---|
| Unit Price with VAT: | 15 150,47050 Kč |


