
MX95MBCAM10001 | |
|---|---|
DigiKey Part Number | 568-MX95MBCAM10001-ND |
Manufacturer | |
Manufacturer Product Number | MX95MBCAM10001 |
Description | OX03C10 SERIALIZER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OX03C10 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OX03C10 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 2 Megapixel | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 762,31000 Kč | 6 762,31 Kč |
| Unit Price without VAT: | 6 762,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 182,39510 Kč |


