
MWPR1516CFM | |
|---|---|
DigiKey Part Number | MWPR1516CFM-ND |
Manufacturer | |
Manufacturer Product Number | MWPR1516CFM |
Description | IC RECEIVER 16KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 32-QFN (5x5) |
EDA/CAD Models | MWPR1516CFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 120mA | |
Voltage - Supply | 3.5V ~ 20V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 64,05240 Kč | 1 601,31 Kč |
| 100 | 57,91460 Kč | 5 791,46 Kč |
| 490 | 53,26806 Kč | 26 101,35 Kč |
| 980 | 51,80678 Kč | 50 770,64 Kč |
| 1 470 | 51,07499 Kč | 75 080,24 Kč |
| 2 940 | 50,00217 Kč | 147 006,38 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |







