WPR1516 - Wireless Power Supply/Charging Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPR1500-LDO

DigiKey Part Number
WPR1500-LDO-ND
Manufacturer
Manufacturer Product Number
WPR1500-LDO
Description
EVAL BOARD FOR WPR1516
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
WPR1516 - Wireless Power Supply/Charging Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
WPR1516
Primary Attributes
Receiver
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 198,42000 Kč3 198,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 198,42000 Kč
Unit Price with VAT:3 870,08820 Kč