



MRFX1K80NR5 | |
|---|---|
DigiKey Part Number | 568-MRFX1K80NR5TR-ND - Tape & Reel (TR) 568-13883-1-ND - Cut Tape (CT) 568-MRFX1K80NR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFX1K80NR5 |
Description | RF MOSFET LDMOS 65V OM1230-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 1.8MHz ~ 470MHz 24dB 1800W OM-1230-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 470MHz | |
Gain | 24dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1800W | |
Mounting Type | Surface Mount | |
Package / Case | OM-1230-4L | |
Supplier Device Package | OM-1230-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 758,52000 Kč | 6 758,52 Kč |
| 10 | 5 833,29200 Kč | 58 332,92 Kč |
| 25 | 5 602,33960 Kč | 140 058,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 463,13600 Kč | 273 156,80 Kč |
| Unit Price without VAT: | 6 758,52000 Kč |
|---|---|
| Unit Price with VAT: | 8 177,80920 Kč |







