MRFX1K80N - Transistor 87.5MHz ~ 108MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFX1K80N-88MHZ

DigiKey Part Number
568-MRFX1K80N-88MHZ-ND
Manufacturer
Manufacturer Product Number
MRFX1K80N-88MHZ
Description
MRFX1K80N REF BOARD 108MHZ 1670W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MRFX1K80N - Transistor 87.5MHz ~ 108MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor
Frequency
87.5MHz ~ 108MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRFX1K80N
Note
-
RF Type
-
RF Frequency
87.5MHz ~ 108MHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150 930,65000 Kč50 930,65 Kč
Manufacturers Standard Package
Unit Price without VAT:50 930,65000 Kč
Unit Price with VAT:61 626,08650 Kč