



MRFX1K80HR5 | |
|---|---|
DigiKey Part Number | 568-13464-2-ND - Tape & Reel (TR) 568-13464-1-ND - Cut Tape (CT) 568-13464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFX1K80HR5 |
Description | RF MOSFET LDMOS 65V NI1230 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 200 mA 1.8MHz ~ 470MHz 24dB 1800W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.8MHz ~ 470MHz | |
Gain | 24dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 1800W | |
Voltage - Rated | 182 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 035,00000 Kč | 8 035,00 Kč |
| 10 | 6 963,74000 Kč | 69 637,40 Kč |
| 25 | 6 696,34200 Kč | 167 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6 535,22080 Kč | 326 761,04 Kč |
| Unit Price without VAT: | 8 035,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 722,35000 Kč |














