
MPXM2010GS | |
|---|---|
DigiKey Part Number | MPXM2010GS-ND |
Manufacturer | |
Manufacturer Product Number | MPXM2010GS |
Description | SENSOR 1.45PSIG 0.12" .025V MPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 25 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,23000 Kč | 233,23 Kč |
| 5 | 211,46800 Kč | 1 057,34 Kč |
| 10 | 203,34300 Kč | 2 033,43 Kč |
| 25 | 193,63480 Kč | 4 840,87 Kč |
| 60 | 185,34883 Kč | 11 120,93 Kč |
| 120 | 179,39867 Kč | 21 527,84 Kč |
| 540 | 168,12363 Kč | 90 786,76 Kč |
| 1 020 | 163,95494 Kč | 167 234,04 Kč |
| Unit Price without VAT: | 233,23000 Kč |
|---|---|
| Unit Price with VAT: | 282,20830 Kč |








