
MPXH6300A6U | |
|---|---|
DigiKey Part Number | MPXH6300A6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXH6300A6U |
Description | SENSOR 44.09PSIA 4.9V 8SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.74V ~ 5.46V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 174.05PSI (1200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,69000 Kč | 350,69 Kč |
| 5 | 319,37000 Kč | 1 596,85 Kč |
| 10 | 307,73000 Kč | 3 077,30 Kč |
| 25 | 293,79920 Kč | 7 344,98 Kč |
| 65 | 280,87508 Kč | 18 256,88 Kč |
| 130 | 272,41615 Kč | 35 414,10 Kč |
| 520 | 257,53542 Kč | 133 918,42 Kč |
| Unit Price without VAT: | 350,69000 Kč |
|---|---|
| Unit Price with VAT: | 424,33490 Kč |



