
MLX90817LXE-DBG-010-SP | |
|---|---|
DigiKey Part Number | 413-MLX90817LXE-DBG-010-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90817LXE-DBG-010-SP |
Description | SENSOR 14DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute 14-BFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | - | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-BFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x5) | |
Base Product Number |
| Tray: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,24000 Kč | 165,24 Kč |
| 5 | 149,07600 Kč | 745,38 Kč |
| 10 | 143,07700 Kč | 1 430,77 Kč |
| 25 | 135,94080 Kč | 3 398,52 Kč |
| 50 | 131,06160 Kč | 6 553,08 Kč |
| 100 | 126,59050 Kč | 12 659,05 Kč |
| 500 | 117,58066 Kč | 58 790,33 Kč |
| 1 000 | 114,22319 Kč | 114 223,19 Kč |
| Unit Price without VAT: | 165,24000 Kč |
|---|---|
| Unit Price with VAT: | 199,94040 Kč |


