8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXA6115AC6U

DigiKey Part Number
MPXA6115AC6U-ND
Manufacturer
Manufacturer Product Number
MPXA6115AC6U
Description
SENSOR 16.68PSIA 0.13" 4.7V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
EDA/CAD Models
MPXA6115AC6U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1486,26000 Kč486,26 Kč
5444,40800 Kč2 222,04 Kč
10428,87300 Kč4 288,73 Kč
40401,56025 Kč16 062,41 Kč
80389,56713 Kč31 165,37 Kč
120383,02050 Kč45 962,46 Kč
520361,90090 Kč188 188,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:486,26000 Kč
Unit Price with VAT:588,37460 Kč