Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.8 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXA4115AC6U

DigiKey Part Number
MPXA4115AC6U-ND
Manufacturer
Manufacturer Product Number
MPXA4115AC6U
Description
SENSOR 16.68PSIA 0.13" 4.8V
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.8 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Not For New Designs
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.8 V
Accuracy
±1.5%
Voltage - Supply
4.85V ~ 5.35V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1500,38000 Kč500,38 Kč
5457,29400 Kč2 286,47 Kč
10441,25200 Kč4 412,52 Kč
40413,07800 Kč16 523,12 Kč
80400,71013 Kč32 056,81 Kč
120393,95750 Kč47 274,90 Kč
520372,17744 Kč193 532,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:500,38000 Kč
Unit Price with VAT:605,45980 Kč