
MPXAZ6115AC6T1 | |
|---|---|
DigiKey Part Number | 568-13602-2-ND - Tape & Reel (TR) 568-13602-1-ND - Cut Tape (CT) 568-13602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXAZ6115AC6T1 |
Description | SENSOR 16.68PSIA 0.13" 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,95000 Kč | 439,95 Kč |
| 5 | 401,67600 Kč | 2 008,38 Kč |
| 10 | 387,44600 Kč | 3 874,46 Kč |
| 25 | 370,43800 Kč | 9 260,95 Kč |
| 50 | 366,90160 Kč | 18 345,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 348,11860 Kč | 34 811,86 Kč |
| 200 | 338,32190 Kč | 67 664,38 Kč |
| 300 | 332,96960 Kč | 99 890,88 Kč |
| 500 | 326,59832 Kč | 163 299,16 Kč |
| Unit Price without VAT: | 439,95000 Kč |
|---|---|
| Unit Price with VAT: | 532,33950 Kč |



