Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX5010GP

DigiKey Part Number
MPX5010GP-ND
Manufacturer
Manufacturer Product Number
MPX5010GP
Description
SENSOR 1.45PSIG 0.19" 4.7V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
5.8PSI (40kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1484,21000 Kč484,21 Kč
5442,30200 Kč2 211,51 Kč
10426,72100 Kč4 267,21 Kč
25408,11720 Kč10 202,93 Kč
50395,37980 Kč19 768,99 Kč
100383,69650 Kč38 369,65 Kč
500360,15224 Kč180 076,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:484,21000 Kč
Unit Price with VAT:585,89410 Kč