
MPXV5010GP | |
|---|---|
DigiKey Part Number | MPXV5010GP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5010GP |
Description | SENSOR 1.45PSIG 0.13" 4.7V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXV5010GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 5.8PSI (40kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 339,67040 Kč | 42 458,80 Kč |
| Unit Price without VAT: | 339,67040 Kč |
|---|---|
| Unit Price with VAT: | 411,00118 Kč |



