
MPX2300DT1 | |
|---|---|
DigiKey Part Number | MPX2300DT1TR-ND - Tape & Reel (TR) MPX2300DT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPX2300DT1 |
Description | SENSOR 5.8PSID .003006V |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Differential 0 mV ~ 3.006 mV (6V) 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 3.006 mV (6V) | |
Accuracy | ±1.5% | |
Voltage - Supply | 6V ~ 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 125PSI (861.84kPa) | |
Operating Temperature | 15°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 5 | 145,62400 Kč | 728,12 Kč |
| 10 | 139,75100 Kč | 1 397,51 Kč |
| 25 | 132,75800 Kč | 3 318,95 Kč |
| 50 | 127,97980 Kč | 6 398,99 Kč |
| 100 | 123,59720 Kč | 12 359,72 Kč |
| 500 | 119,82418 Kč | 59 912,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,48438 Kč | 111 484,38 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |










