

MMA-005022-M4 | |
|---|---|
DigiKey Part Number | 2032-MMA-005022-M4TR-ND - Tape & Reel (TR) 2032-MMA-005022-M4CT-ND - Cut Tape (CT) 2032-MMA-005022-M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA-005022-M4 |
Description | IC RF AMP 30KHZ-50GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 30kHz ~ 50GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30kHz ~ 50GHz | |
P1dB | 22dBm | |
Gain | 13.5dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 7V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 079,09000 Kč | 3 079,09 Kč |
| 10 | 2 716,56500 Kč | 27 165,65 Kč |
| 25 | 2 591,27680 Kč | 64 781,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 419,82110 Kč | 241 982,11 Kč |
| Unit Price without VAT: | 3 079,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 725,69890 Kč |




