
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 30kHz ~ 50GHz | |
P1dB | 22dBm | |
Gain | 15.5dB | |
Noise Figure | 9dB | |
RF Type | General Purpose | |
Voltage - Supply | 7V | |
Current - Supply | 210mA | |
Test Frequency | 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 214,15200 Kč | 42 141,52 Kč |
| 20 | 4 076,67750 Kč | 81 533,55 Kč |
| 30 | 4 007,81133 Kč | 120 234,34 Kč |
| 50 | 3 931,53960 Kč | 196 576,98 Kč |
| Unit Price without VAT: | 4 214,15200 Kč |
|---|---|
| Unit Price with VAT: | 5 099,12392 Kč |


