
MPL3115A2ST1 | |
|---|---|
DigiKey Part Number | 568-MPL3115A2ST1TR-ND - Tape & Reel (TR) 568-MPL3115A2ST1CT-ND - Cut Tape (CT) 568-MPL3115A2ST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL3115A2ST1 |
Description | IC BAROMETRIC SENSOR I2C 8-TSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8-TLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-LGA (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 5 | 75,90600 Kč | 379,53 Kč |
| 10 | 72,62300 Kč | 726,23 Kč |
| 25 | 68,69040 Kč | 1 717,26 Kč |
| 50 | 66,00860 Kč | 3 300,43 Kč |
| 100 | 63,54780 Kč | 6 354,78 Kč |
| 500 | 58,59520 Kč | 29 297,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,75080 Kč | 56 750,80 Kč |
| 2 000 | 55,05912 Kč | 110 118,24 Kč |
| 3 000 | 54,13499 Kč | 162 404,97 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |










