
1893 | |
|---|---|
DigiKey Part Number | 1528-1034-ND |
Manufacturer | |
Manufacturer Product Number | 1893 |
Description | MPL3115A2 BAROMETER SENSE BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MPL3115A2 - Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 1893 Models |
Category | Interface I2C |
Manufacturer Adafruit Industries LLC | Voltage - Supply 2.5V ~ 5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MPL3115A2 |
Sensor Type Pressure, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |











