


MPC5554MZP132 | |
|---|---|
DigiKey Part Number | MPC5554MZP132-ND |
Manufacturer | |
Manufacturer Product Number | MPC5554MZP132 |
Description | IC MCU 32BIT 2MB FLASH 416PBGA |
Customer Reference | |
Detailed Description | e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.65V |
Part Status Not For New Designs | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor e200z6 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 132MHz | Supplier Device Package 416-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 416-BBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 298,86000 Kč | 2 298,86 Kč |
| 10 | 1 927,25900 Kč | 19 272,59 Kč |
| 25 | 1 834,47760 Kč | 45 861,94 Kč |
| Unit Price without VAT: | 2 298,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 781,62060 Kč |












