
MKW21D256VHA5 | |
|---|---|
DigiKey Part Number  | MKW21D256VHA5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKW21D256VHA5  | 
Description  | IC RF TXRX+MCU 802.15.4 63MAPLGA  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 63-VFLGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MKW21D256VHA5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Last Time Buy  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | 802.15.4  | |
Protocol  | ||
Modulation  | DSSS, O-QPSK  | |
Frequency  | ||
Data Rate (Max)  | 250kbps  | |
Power - Output  | 8dBm  | |
Sensitivity  | -102dBm  | |
Memory Size  | 256kB Flash, 32kB SRAM  | |
Serial Interfaces  | I2C, JTAG, SPI, UART  | |
GPIO  | 2  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Current - Receiving  | 15mA  | |
Current - Transmitting  | 19mA  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 63-VFLGA  | |
Supplier Device Package  | 63-MAPLGA (8x8)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 300 | 133,26739 Kč | 173 247,61 Kč | 
| Unit Price without VAT: | 133,26739 Kč | 
|---|---|
| Unit Price with VAT: | 161,25354 Kč | 



