ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE04Z64VQH4

DigiKey Part Number
MKE04Z64VQH4-ND
Manufacturer
Manufacturer Product Number
MKE04Z64VQH4
Description
IC MCU 32BIT 64KB FLASH 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MKE04Z64VQH4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x6b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-QFP (14x14)
Connectivity
I2C, SPI, UART/USART
Package / Case
64-QFP
Peripherals
LVD, PWM, WDT
Base Product Number
Number of I/O
58
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1080,38000 Kč803,80 Kč
8467,84357 Kč5 698,86 Kč
16865,13256 Kč10 942,27 Kč
25263,77393 Kč16 071,03 Kč
50461,78202 Kč31 138,14 Kč
1 00860,14282 Kč60 623,96 Kč
2 52058,41219 Kč147 198,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč