
MKE04Z64VLK4 | |
|---|---|
DigiKey Part Number | MKE04Z64VLK4-ND |
Manufacturer | |
Manufacturer Product Number | MKE04Z64VLK4 |
Description | IC MCU 32BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKE04Z64VLK4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x6b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity I2C, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,44900 Kč | 864,49 Kč |
| 90 | 72,78611 Kč | 6 550,75 Kč |
| 180 | 69,95483 Kč | 12 591,87 Kč |
| 270 | 68,53670 Kč | 18 504,91 Kč |
| 540 | 66,45750 Kč | 35 887,05 Kč |
| 1 080 | 64,74617 Kč | 69 925,86 Kč |
| 2 520 | 63,06016 Kč | 158 911,60 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |





