
MK82FN256VDC15 | |
|---|---|
DigiKey Part Number | MK82FN256VDC15-ND |
Manufacturer | |
Manufacturer Product Number | MK82FN256VDC15 |
Description | IC MCU 32BIT 256KB FLSH 121XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K8x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 121-XFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK82FN256VDC15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 18x16b; D/A 2x6b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-XFBGA (8x8) | |
Package / Case | 121-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,12000 Kč | 377,12 Kč |
| 10 | 299,47300 Kč | 2 994,73 Kč |
| 25 | 280,07960 Kč | 7 001,99 Kč |
| 100 | 258,75210 Kč | 25 875,21 Kč |
| 348 | 245,51428 Kč | 85 438,97 Kč |
| 696 | 239,93141 Kč | 166 992,26 Kč |
| Unit Price without VAT: | 377,12000 Kč |
|---|---|
| Unit Price with VAT: | 456,31520 Kč |



