
FRDM-K82F | |
|---|---|
DigiKey Part Number | FRDM-K82F-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K82F |
Description | FREEDOM K80/K81/K82 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K80, K81, K82 Freedom Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K80, K81, K82 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Mbed-Enabled | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 986,76000 Kč | 2 986,76 Kč |
| 10 | 2 521,79700 Kč | 25 217,97 Kč |
| 25 | 2 405,72400 Kč | 60 143,10 Kč |
| Unit Price without VAT: | 2 986,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 613,97960 Kč |



