
TWR-K80F150M | |
|---|---|
DigiKey Part Number | TWR-K80F150M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K80F150M |
Description | TOWER SYSTEM K80/K81/K82 EVAL BD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K80, K81, K82 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K80, K81, K82 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 979,32000 Kč | 6 979,32 Kč |
| Unit Price without VAT: | 6 979,32000 Kč |
|---|---|
| Unit Price with VAT: | 8 444,97720 Kč |



