
MIMXRT700-EVK | |
|---|---|
DigiKey Part Number | 568-MIMXRT700-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT700-EVK |
Description | MIMXRT700-EVK EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX RT700 i.MX ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M33 |
Series | Utilized IC / Part i.MX RT700 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 753,59000 Kč | 4 753,59 Kč |
| Unit Price without VAT: | 4 753,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 751,84390 Kč |






