
MIMXRT595-EVK | |
|---|---|
DigiKey Part Number | 568-MIMXRT595-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT595-EVK |
Description | I.MXRT500 EVAL KIT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | i.MX RT500 i.MX ARM® Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M33 |
Mfr | Utilized IC / Part i.MX RT500 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod |
Type MPU | Suggested Programming Environment IAR EW, Keil MDK, MCUXpresso |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 681,83000 Kč | 3 681,83 Kč |
| Unit Price without VAT: | 3 681,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 455,01430 Kč |

