
MIMXRT685SFFOB | |
|---|---|
DigiKey Part Number | 568-MIMXRT685SFFOB-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT685SFFOB |
Description | IC MCU 32BIT EXT MEM 249FOWLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 249-FOWLP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 147 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 4.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 249-FOWLP (7x7) | |
Package / Case | 249-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,89000 Kč | 548,89 Kč |
| 10 | 441,18900 Kč | 4 411,89 Kč |
| 25 | 414,26520 Kč | 10 356,63 Kč |
| 100 | 384,67500 Kč | 38 467,50 Kč |
| 250 | 370,57188 Kč | 92 642,97 Kč |
| 500 | 362,07062 Kč | 181 035,31 Kč |
| Unit Price without VAT: | 548,89000 Kč |
|---|---|
| Unit Price with VAT: | 664,15690 Kč |









