ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz External Program Memory 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1175DVMAA

DigiKey Part Number
568-MIMXRT1175DVMAA-ND
Manufacturer
Manufacturer Product Number
MIMXRT1175DVMAA
Description
IC MCU 32BIT EXT MEM 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz External Program Memory 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
400MHz, 800MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 3V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1387,62000 Kč387,62 Kč
10308,08300 Kč3 080,83 Kč
25288,21000 Kč7 205,25 Kč
152261,27868 Kč39 714,36 Kč
304254,06266 Kč77 235,05 Kč
608248,12141 Kč150 857,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:387,62000 Kč
Unit Price with VAT:469,02020 Kč