
BTG70902EPLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTG70902EPLXUMA1TR-ND - Tape & Reel (TR) 448-BTG70902EPLXUMA1CT-ND - Cut Tape (CT) 448-BTG70902EPLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG70902EPLXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTG70902EPLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 25 | 18,85640 Kč | 471,41 Kč |
| 100 | 16,70180 Kč | 1 670,18 Kč |
| 250 | 15,67460 Kč | 3 918,65 Kč |
| 500 | 15,05556 Kč | 7 527,78 Kč |
| 1 000 | 14,82669 Kč | 14 826,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,51102 Kč | 40 533,06 Kč |
| 6 000 | 13,21194 Kč | 79 271,64 Kč |
| 9 000 | 13,06223 Kč | 117 560,07 Kč |
| 15 000 | 12,89631 Kč | 193 444,65 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

