
MIMX9596XVZXNAC | |
|---|---|
DigiKey Part Number | 568-MIMX9596XVZXNAC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9596XVZXNAC |
Description | I.MX95 19X19 NO-LID EXTENDED IND |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 Microprocessor IC i.MX95 8 Core, 64-Bit 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 8 Core, 64-Bit | |
Speed | 2GHz | |
Co-Processors/DSP | NPGPU, NPU, VPU | |
RAM Controllers | LPDDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI-DSI | |
Ethernet | 1GbE (2), 10GbE (1) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | Secure Boot, TrustZone | |
Mounting Type | Surface Mount | |
Additional Interfaces | CAN, GPIO, I2C, I3C, PCIe, SD/eMMC, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,23000 Kč | 1 650,23 Kč |
| 10 | 1 370,68600 Kč | 13 706,86 Kč |
| 84 | 1 232,29762 Kč | 103 513,00 Kč |
| 168 | 1 202,36548 Kč | 201 997,40 Kč |
| Unit Price without VAT: | 1 650,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 996,77830 Kč |


