New Product
ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 Microprocessor IC i.MX95 8 Core, 64-Bit 2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9596DVTXNAC

DigiKey Part Number
568-MIMX9596DVTXNAC-ND
Manufacturer
Manufacturer Product Number
MIMX9596DVTXNAC
Description
I.MX95 15X15 COMMERCIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 Microprocessor IC i.MX95 8 Core, 64-Bit 2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33
Number of Cores/Bus Width
8 Core, 64-Bit
Speed
2GHz
Co-Processors/DSP
NPGPU, NPU, VPU
RAM Controllers
LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS, MIPI-DSI
Ethernet
1GbE (2), 10GbE (1)
SATA
-
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
Secure Boot, TrustZone
Mounting Type
Surface Mount
Additional Interfaces
CAN, GPIO, I2C, I3C, PCIe, SD/eMMC, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 384,40000 Kč1 384,40 Kč
101 144,03400 Kč11 440,34 Kč
841 025,07238 Kč86 106,08 Kč
168999,34607 Kč167 890,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 384,40000 Kč
Unit Price with VAT:1 675,12400 Kč