New Product
ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 Microprocessor IC i.MX95 8 Core, 64-Bit 2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9596DVZXNAC

DigiKey Part Number
568-MIMX9596DVZXNAC-ND
Manufacturer
Manufacturer Product Number
MIMX9596DVZXNAC
Description
I.MX95 19X19 NO-LID COMMERCIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 Microprocessor IC i.MX95 8 Core, 64-Bit 2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33
Number of Cores/Bus Width
8 Core, 64-Bit
Speed
2GHz
Co-Processors/DSP
NPGPU, NPU, VPU
RAM Controllers
LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS, MIPI-DSI
Ethernet
1GbE (2), 10GbE (1)
SATA
-
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
Secure Boot, TrustZone
Mounting Type
Surface Mount
Additional Interfaces
CAN, GPIO, I2C, I3C, PCIe, SD/eMMC, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 573,59000 Kč1 573,59 Kč
101 305,19400 Kč13 051,94 Kč
841 172,35583 Kč98 477,89 Kč
1681 143,62857 Kč192 129,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 573,59000 Kč
Unit Price with VAT:1 904,04390 Kč