New at DigiKey
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-FCBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9332XVTXMAC

DigiKey Part Number
568-MIMX9332XVTXMAC-ND
Manufacturer
Manufacturer Product Number
MIMX9332XVTXMAC
Description
I.MX93 BGA14
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-FCBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI-CSI, MIPI-DSI
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 OTG (2)
Packaging
Tray
Voltage - I/O
1.8V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Security Features
Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Mounting Type
Surface Mount
Speed
250MHz, 1.7GHz
Package / Case
306-LFBGA, FCBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
306-FCBGA (14x14)
RAM Controllers
LPDDR4
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1513,88000 Kč513,88 Kč
10412,79300 Kč4 127,93 Kč
25387,55360 Kč9 688,84 Kč
152380,72401 Kč57 870,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:513,88000 Kč
Unit Price with VAT:621,79480 Kč