
MIMX8UD5CVP08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD5CVP08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD5CVP08SC |
Description | 8ULP DUAL CORTEX A35 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 485-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 485-LFBGA | |
Supplier Device Package | 485-LFBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,72000 Kč | 436,72 Kč |
| 10 | 349,16600 Kč | 3 491,66 Kč |
| 25 | 327,26160 Kč | 8 181,54 Kč |
| 100 | 303,19540 Kč | 30 319,54 Kč |
| 250 | 291,72260 Kč | 72 930,65 Kč |
| 630 | 282,78789 Kč | 178 156,37 Kč |
| Unit Price without VAT: | 436,72000 Kč |
|---|---|
| Unit Price with VAT: | 528,43120 Kč |


