
MIMX8UD3CVP08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD3CVP08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD3CVP08SC |
Description | 8ULP DUAL CORTEX A35 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 485-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 485-LFBGA | |
Supplier Device Package | 485-LFBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,37000 Kč | 479,37 Kč |
| 10 | 384,22400 Kč | 3 842,24 Kč |
| 25 | 360,48480 Kč | 9 012,12 Kč |
| 100 | 334,39200 Kč | 33 439,20 Kč |
| 250 | 321,95372 Kč | 80 488,43 Kč |
| 630 | 312,26570 Kč | 196 727,39 Kč |
| Unit Price without VAT: | 479,37000 Kč |
|---|---|
| Unit Price with VAT: | 580,03770 Kč |


