
MIMX8UD3DVP08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD3DVP08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD3DVP08SC |
Description | I.MX8ULP, DUAL 800MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 485-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 485-LFBGA | |
Supplier Device Package | 485-LFBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,65000 Kč | 584,65 Kč |
| 10 | 471,58900 Kč | 4 715,89 Kč |
| 25 | 443,36760 Kč | 11 084,19 Kč |
| 100 | 412,34580 Kč | 41 234,58 Kč |
| 250 | 397,56020 Kč | 99 390,05 Kč |
| Unit Price without VAT: | 584,65000 Kč |
|---|---|
| Unit Price with VAT: | 707,42650 Kč |


