
MIMX8UD3DVK08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD3DVK08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD3DVK08SC |
Description | IC MCU 32BIT 896KB RAM 512VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 512-VFBGA (9.4x9.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 512-VFBGA (9.4x9.4) | |
Package / Case | 512-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 229,59993 Kč | 275 519,92 Kč |
| Unit Price without VAT: | 229,59993 Kč |
|---|---|
| Unit Price with VAT: | 277,81592 Kč |



