ARM® Cortex®-A35 Microprocessor IC i.MX8ULP 2 Core, 64-Bit 800MHz 512-VFBGA (9.4x9.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8UD5DVK08SC

DigiKey Part Number
568-MIMX8UD5DVK08SC-ND
Manufacturer
Manufacturer Product Number
MIMX8UD5DVK08SC
Description
I.MX8ULP,DUAL 800MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35 Microprocessor IC i.MX8ULP 2 Core, 64-Bit 800MHz 512-VFBGA (9.4x9.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A35
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
800MHz
Co-Processors/DSP
3D GPU, ARM® Cortex®-M33, Hi-Fi4 DSP
RAM Controllers
LPDDR3, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-CSI, MIPI-DSI
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
512-VFBGA
Supplier Device Package
512-VFBGA (9.4x9.4)
Additional Interfaces
I2C, I2S, MMC/SD/SDIO, SPDIF, SPI, TDM, UART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 200270,71724 Kč324 860,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,71724 Kč
Unit Price with VAT:327,56786 Kč