388 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8DL1AVNFZAB

DigiKey Part Number
568-MIMX8DL1AVNFZAB-ND
Manufacturer
Manufacturer Product Number
MIMX8DL1AVNFZAB
Description
I.MX8 DXL 15SQ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 388-LBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
388-LFBGA
Supplier Device Package
388-LBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126701,72635 Kč88 417,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:701,72635 Kč
Unit Price with VAT:849,08888 Kč