388 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8SL1AVNFZAB

DigiKey Part Number
568-MIMX8SL1AVNFZAB-ND
Manufacturer
Manufacturer Product Number
MIMX8SL1AVNFZAB
Description
I.MX8 DXL 15SQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35 Microprocessor IC i.MX8X 1 Core, 64-Bit 1.2GHz 388-LBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A35
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1.2GHz
Co-Processors/DSP
ARM® Cortex®-M4F
RAM Controllers
DDR3L SDRAM, LPDDR4 DRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
1Gbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
AES, Boot Security, Crypto Accelerator, Secure Debug, Secure JTAG, TRNG
Mounting Type
Surface Mount
Package / Case
388-LFBGA
Supplier Device Package
388-LBGA (15x15)
Additional Interfaces
CANbus, DMA, GPIO, I2C, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126640,02857 Kč80 643,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:640,02857 Kč
Unit Price with VAT:774,43457 Kč