
MFS2613AMDA0AD | |
|---|---|
DigiKey Part Number | 568-MFS2613AMDA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2613AMDA0AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2613AMDA0AD Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-LQFP Exposed Pad |
Voltage - Supply 3.2V ~ 40V | Supplier Device Package 48-LQFP-EP (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS2613HMDA0AD | NXP USA Inc. | 0 | 568-MFS2613HMDA0AD-ND | 122,91220 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,51300 Kč | 1 425,13 Kč |
| 25 | 132,27080 Kč | 3 306,77 Kč |
| 100 | 122,91180 Kč | 12 291,18 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |









